15266-0430

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660430  
Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a low amperage of .5 A and a wide temperature range of -40°C to 105°C, this jumper is designed to perform reliably in various environments. Its compact size, with an overall length of 0.076m and a pitch of .5mm, makes it ideal for tight spaces. Crafted with quality materials, it ensures efficient conductivity and durability. RoHS compliant, this jumper meets international standards for environmental responsibility. Perfect for use in wire management, cable assemblies, and more, it's a essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0430
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660430
SKU: MOL15266-0430

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: