15266-0433
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660433
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. This flexible flat cable features a .5mm pitch and a maximum operating temperature of 105 °C, making it suitable for a wide range of applications. With a low amperage of .5A and a durable construction, it ensures optimal performance even in challenging environments. Its RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in various electronic devices, this FFC jumper offers efficient connectivity with a 0.127m overall length. Trust in its quality and dependability for seamless cable management in your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0433 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660433 |
SKU: | MOL15266-0433 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |