15266-0440
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660440
Introducing the Premo-Flex FFC Jumper, a high-quality ribbon cable designed for seamless wire management in various electronic applications. With a pitch of 0.5mm and an overall length of 0.203m, this flexible flat cable (FFC) is perfect for connecting components with precision. Operating at temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environmental conditions. RoHS compliant and featuring a low amperage of 0.5A, this FFC cable ensures both safety and efficiency. Trust in the Premo-Flex FFC Jumper for your wiring needs, a dependable solution for optimal connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0440 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660440 |
SKU: | MOL15266-0440 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |