15266-0793
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660793
Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance solution for seamless data transmission. Designed for precision and durability, this jumper boasts a pitch of .5 mm and an overall length of 0.076m, ensuring a perfect fit for your applications. With a current rating of .5 A and a wide operating temperature range from -40 °C to 105 °C, it guarantees reliable performance even in demanding environments. RoHS compliant, this jumper is not only efficient but also environmentally friendly. Perfect for wire management and cable assemblies, it's an essential component for any setup requiring FFC or FPC cables. Upgrade your connectivity with the Premo-Flex FFC Jumper and experience seamless data transfer like never before.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0793 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660793 |
SKU: | MOL15266-0793 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |