15266-0813
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660813
Introducing the Premo-Flex FFC Jumper, a versatile connectivity solution designed to streamline your wiring needs. With a low amperage rating of .5 A, this jumper is suitable for a range of applications. Its durable construction ensures reliable performance, even in extreme temperatures, with a maximum operating temperature of 105 °C and a minimum of -40 °C. The 0.051m overall length and .5 mm pitch make it ideal for compact spaces, offering flexibility in installation. RoHS compliance guarantees its environmental friendliness. Say goodbye to tangled wires and hello to seamless connectivity with the Premo-Flex FFC Jumper.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0813 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660813 |
SKU: | MOL15266-0813 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |