15266-0817

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660817  
Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. This 15266 series jumper features a slim design with a .5mm pitch, perfect for tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures consistent performance even in extreme conditions. With a current rating of .5A, this jumper offers efficient power delivery. Its 0.102m length provides flexibility in installation, ideal for various applications. Made with high-quality materials, it guarantees durability and longevity. Upgrade your wire management setup with this essential component, a must-have in any electronic toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0817
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660817
SKU: MOL15266-0817

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: