15266-0823

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660823  
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This ultra-flexible flat ribbon cable features a .5mm pitch, providing reliable data transfer with minimal signal interference. With a rugged construction and wide operating temperature range from -40°C to 105°C, it ensures durability and performance in diverse environments. Measuring at 0.178m in overall length, this FFC jumper offers versatility in routing and connectivity. Perfect for wire management in electronics, it's a crucial component for maintaining efficient and organized systems. Trust in its quality and efficiency for your cable and jumper needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0823
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660823
SKU: MOL15266-0823

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: