15266-0841
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660841
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for efficient wire management. Designed as part of the 15266 series, this jumper boasts a low amperage of .5 A, making it ideal for various applications. With a temperature range spanning from -40°C to 105°C, it ensures optimal performance in both extreme cold and hot environments. The overall length of 0.127m and pitch of .5mm offer flexibility in installation, while its high-quality construction guarantees durability. Whether used in industrial settings or for personal projects, this FFC jumper is a must-have for seamless connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0841 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660841 |
SKU: | MOL15266-0841 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |