15266-0847

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660847  
Introducing the Premo-Flex FFC Jumper, a high-performance cable designed for seamless connectivity in a variety of applications. With a maximum operating temperature of 105°C and a durable construction, this jumper ensures reliable performance even in demanding environments. The 0.203m overall length and .5mm pitch make it perfect for tight spaces, while the .5A amperage and wide voltage range guarantee compatibility with a range of devices. Crafted with quality materials and adhering to RoHS compliance, this jumper is not only efficient but also environmentally friendly. Trust in its performance for all your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0847
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660847
SKU: MOL15266-0847

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: