15266-0943
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660943
Introducing the Premo-Flex FFC Jumper, a reliable and efficient solution for your wiring needs. This jumper boasts a low amperage of .5 A, making it suitable for various applications. With a wide operating temperature range from -40°C to 105°C, it can withstand harsh environmental conditions. The .5 mm pitch ensures precise connections, while the 0.03m overall length offers flexibility in installation. Rest assured, this jumper is compliant with RoHS regulations, aligning with environmental standards. Perfect for wire management, it belongs to our extensive range of FFC, FPC cables, and jumpers. Upgrade your setup with the quality and performance of the Premo-Flex FFC Jumper.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0943 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660943 |
SKU: | MOL15266-0943 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |