15266-0951
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660951
Introducing the Premo-Flex FFC Jumper, a versatile solution for your wire management needs. This high-quality jumper boasts a slim design with a pitch of .5mm, ideal for tight spaces. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in a range of environments. The overall length of 0.127m offers flexibility for various applications. Featuring a low amperage of .5A and compatibility with a range of voltages, this jumper is a dependable choice for your connectivity requirements. Crafted with precision and quality in mind, it is a vital component in the 15266 series, meeting industry standards for performance and durability. Trust in the Premo-Flex FFC Jumper for seamless and efficient cable and wire assemblies.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0951 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660951 |
SKU: | MOL15266-0951 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |