15266-0953
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660953
Elevate your connectivity with the Premo-Flex FFC Jumper, a reliable and efficient solution for seamless data transfer. Designed for optimal performance, this jumper boasts a maximum operating temperature of 105°C and can withstand as low as -40°C, ensuring durability in diverse environments. With an amperage of 0.5A and a pitch of 0.5mm, it offers precise and stable power delivery. Its 0.152m overall length and RoHS compliance make it a versatile and environmentally friendly choice. Perfect for wire management in various applications, this FFC jumper guarantees seamless and secure connections every time.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0953 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660953 |
SKU: | MOL15266-0953 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |