15266-0957

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660957  
Introducing the Premo-Flex FFC Jumper, a high-performance solution for seamless connectivity in your electronic devices. Designed for reliability, this jumper boasts a maximum amperage of 0.5 A and can withstand temperatures ranging from -40°C to 105°C, ensuring optimal functionality even in extreme conditions. With a compact overall length of 0.203m and a pitch of 0.5mm, it offers flexibility in installation while providing a secure connection. RoHS compliant and crafted with quality materials, this jumper guarantees both performance and environmental responsibility. Perfect for wire management in various applications, it is a essential component for maintaining efficient connectivity in your projects. Elevate your cable and assembly needs with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0957
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660957
SKU: MOL15266-0957

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: