15266-1032

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152661032  
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless and efficient data transmission. Operating at a maximum temperature of 105°C and a minimum of -40°C, it ensures reliable performance in a wide range of environments. With a low amperage of .5A and a pitch of .5mm, it offers precision and efficiency in power delivery. Its compact overall length of 0.051m makes it ideal for space-constrained applications. RoHS compliance guarantees environmental responsibility, while its sleek design and durable construction ensure long-lasting quality. Upgrade your wire management system with this essential component, perfect for various electronic devices and systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-1032
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152661032
SKU: MOL15266-1032

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: