15266-1037

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152661037  
Introducing the Premo-Flex FFC Jumper, a high-performance cable designed for seamless connectivity in various electronic applications. With a low amperage rating of 0.5 A, this jumper ensures efficient power transfer while maintaining a safe operating temperature range from -40°C to 105°C. Its slender overall length of 0.102m and fine pitch of 0.5mm make it perfect for tight spaces, offering flexibility in routing without compromising on performance. Crafted with quality materials, this RoHS-compliant jumper guarantees reliability and durability. Ideal for wire management, it is a versatile solution for connecting components with precision and ease. Explore our range of FFC, FPC cables, and jumpers for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-1037
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152661037
SKU: MOL15266-1037

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: