15266-1043

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152661043  
Elevate your cable connectivity with the Premo-Flex FFC Jumper. Specifically designed for seamless performance, this jumper boasts a high-quality construction that ensures reliable data transmission. With an amperage of .5 A and a voltage rating, it offers efficient power delivery for your devices. Operating flawlessly in a wide temperature range from -40 °C to 105 °C, it guarantees consistent functionality even in extreme conditions. Featuring a .5 mm pitch, it facilitates easy installation in various setups. Trust in its RoHS compliance and enjoy peace of mind knowing it meets strict environmental standards. Perfect for wire management, this jumper is a must-have component in your cable and assembly projects. Elevate your cable connectivity with the Premo-Flex FFC Jumper. Specifically designed for seamless performance, this jumper boasts a high-quality construction that ensures reliable data transmission. With an amperage of .5 A and a voltage rating, it offers efficient power delivery for your devices. Operating flawlessly in a wide temperature range from -40 °C to 105 °C, it guarantees consistent functionality even in extreme conditions. Featuring a .5 mm pitch, it facilitates easy installation in various setups. Trust in its RoHS compliance and enjoy peace of mind knowing it meets strict environmental standards. Perfect for wire management, this jumper is a must-have component in your cable and assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-1043
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152661043
SKU: MOL15266-1043

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: