15266-1049

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152661049  
Introducing the Premo-Flex FFC Jumper, a versatile connectivity solution designed for seamless integration into various electronic applications. This ultra-thin, flexible flat cable features a pitch of 0.5mm, making it ideal for space-constrained installations. With a maximum operating temperature of 105°C and a wide range of -40°C to ensure reliability in diverse environments. Perfect for wire management, this FFC jumper boasts a low amperage of 0.5A, making it energy-efficient. Crafted with quality materials, it guarantees optimal performance and durability. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity game with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-1049
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152661049
SKU: MOL15266-1049

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: