170382-0003
zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.76?m Gold (Au), Gold Flash Plated Tails
Part Aliases: Molex 1703820003
Experience seamless connectivity with our zSFP+ Assembly, featuring a right-angle, surface-mount design perfect for effortless installation. Boasting 20 circuits and crafted with durable materials like brass and phosphor bronze, this connector ensures reliable performance. With a contact mating area plated in gold and a voltage rating of 30V AC/DC, it guarantees efficient power transmission. Operating in a wide temperature range from -40 to 85°C, it's suitable for diverse environments. Its compact form factor, pitch of 0.8mm, and compatibility with high-speed applications make it an essential component for your connectivity needs. Trust in the quality and reliability of this assembly for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 170382-0003 |
Color: | Black |
Series: | 170382 - zSFP Plus - zSFP |
Amperage: | .5 A |
Connector Type: | zSFP Plus |
Gender: | Female |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass, Phosphor Bronze |
Pitch: | .8 mm |
Voltage: | 30 V AC/DC |
Material: | Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Component Type: | I/O Plug Connector Subassembly |
Packaging: | Reel |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Module to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Termination Pitch: | .8 mm |
Electrical Model: | Yes |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1703820003 |
SKU: | MOL170382-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2023 | 513862 - Packaging Method/Quantity Changing. In order to internal process improve & improve quality, change the SPQ/box is from 960pcs to 1920pcs. | Download |
11/27/2022 | 512025 - Change To Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. Molex has identified a shortage risk of resin supply which would create a challenge to fulfill orders therefore a new LCP resin has been identified for relative product. | Download |
04/30/2015 | GCM 10657723 - Product Component Change. | Download |
08/03/2014 | GCM 10640994 - New, Modified, Or Replacement Tooling. The purpose of the change is new stamping die build from 1rowx1up to 2rowx1up and the reason of change is for supporting customer increasing monthly demand and mitigate constraint of press machine. No form, fit, function impacted on products. | Download |