170390-1020

Impact 85 Ohm Plus 4 Pair Mezzanine Receptacle, Stack Height 25.00mm, Unguided, 10 Columns, 120 Circuits, Lead Free

Part Aliases: Molex 1703901020  
Enhance your connectivity with the Impact 85 Ohm Plus 4 Pair Mezzanine Receptacle. Featuring a stack height of 25.00mm and unguided design, this receptacle boasts 10 columns and 120 circuits for seamless integration. Crafted with lead-free materials, it ensures durability and reliability. With a contact plating of gold and high-performance alloy construction, it guarantees optimal conductivity. Operating at temperatures ranging from -55 to 85 °C, it's suitable for various environments. Its 1.9mm pitch and 1.35mm pitch offer versatility, while its 4-pair configuration and 25 Gb/s data rate cater to high-speed applications. Whether for industrial or commercial use, this PCB receptacle is a dependable choice for your connectivity needs.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 170390-1020
Color:Gray
Series:170390 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:120
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.35 mm, 1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:85 Ω
Keying:No
Component Type:PCB Receptacle
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:120
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
Contact Termination Plating:Matte Tin
Termination Pitch:1.35 mm, 1.9 mm
Electrical Model:Yes
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Mezzanine
Make First / Break Last:No
Part Aliases:1703901020
SKU:MOL170390-1020

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/02/2014GCM 10632388 - Change In Packaging Specifications. This letter is to inform you that we will be improving the packaging of our 170390 mezzanine series products. The tray base will be thicker to better protect the material and trays will be bound together with plastic wrap.Download