171400-5026
Impel 92 Ohm, 6 Pair Right-Angle Daughtercard, 1.90mm Pitch, Right Guided, 16 Columns, 192 Circuits, Plated Through Hole Dimension 0.36mm
Enhance your connectivity with the Impel 92 Ohm Right-Angle Daughtercard. Featuring six pairs and 192 gold-plated circuits on a 1.90mm pitch, this high-performance connector ensures reliable data transmission at up to 40 Gb/s. With a durable thermoplastic body and full shielding, it guarantees secure operation in a wide temperature range from -55°C to 85°C. Designed for coplanar board-to-board configurations, it offers easy installation and a 200 mating cycle lifespan. Ideal for demanding applications, this connector is RoHS compliant and UL certified for quality assurance. Elevate your connectivity solutions with the Impel 92 Ohm Right-Angle Daughtercard.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171400-5026 |
Color: | Black |
Series: | 171400 - Impel |
Amperage: | .75 A |
Connector Type: | Impel |
Number of Contacts: | 192 |
Number of Rows: | 12 |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Voltage: | 150 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 92 Ω |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 6-pair |
Data Rate: | 40 Gb/s |
Tail Length: | 1.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 192 |
Mating Cycles: | 200 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 16 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Nickel, Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | Yes |
Board to Board Configuration: | Coplanar, Daughtercard |
Make First / Break Last: | No |
Part Aliases: | 1714005026 |
SKU: | MOL171400-5026 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2022 | 512593 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. due to resin supply constraint molex shall add new source of resin used at Impel 6P daughtercard product family series with new supplier celanese. |
Download |