171722-1003
zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-1, Connector and Cage with EMI Spring Finger, 76 Circuit, Gold (Au) Over Nickel Plated, Down/Up Light Pipe
Part Aliases: Molex 1717221003
Introducing the zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-1 Connector and Cage, a high-performance solution for your connectivity needs. This black connector features 76 gold-plated contacts over nickel for reliable signal transmission, with EMI spring fingers for enhanced protection. Designed for through-hole termination, it offers a secure connection with a voltage rating of 30V AC/DC. With a compact form factor and right-angle orientation, it's ideal for space-constrained applications. RoHS compliant and UL certified, this connector ensures both environmental responsibility and quality assurance. Perfect for board-to-board, wire-to-board, and module-to-board connections in high-speed applications, it's a versatile and dependable choice for your projects. Operating temperature range of -40 to 85°C.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 171722-1003 |
Color: | Black |
Series: | 171722 - zQSFP Plus - zQSFP |
Amperage: | .5 A |
Connector Type: | zQSFP Plus |
Number of Contacts: | 76 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | Copper Alloy |
Pitch: | .8 mm |
Voltage: | 30 V AC/DC |
Shield Type: | EMI Fingers |
Material: | Thermoplastic |
Number of Ports: | 2 |
Orientation: | Right Angle |
Keying: | No |
Component Type: | Receptacle |
Tail Length: | 1.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | Yes |
Number of Contacts Loaded: | 76 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .762 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board, Module to Board, Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Electrical Model: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1717221003 |
SKU: | MOL171722-1003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/29/2016 | 500741 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
01/01/2016 | GCM 10730795 - New, Modified, Or Replacement Tooling. Molex is buildling 2 new molds for better production capacity of the Lightpipe and housing component used in zQSFP+ connector. The gating point of the housing new mold will be different from the current mold as shown. Both new molds will be used in production at Molex Singapore Plant. This change will not affect Form, Fit, or Function of the product. The new molds will be internally qualified before using for mass production. Products made in or after Jan 16 will contain components from the new mold. | Download |
12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download |