171722-2002
zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-2, Connector and Cage with EMI Spring Finger, 152 Circuit, Gold (Au) Over Nickel Plated, Up/Down Light Pipe
Part Aliases: Molex 1717222002
Introducing the zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-2 Connector and Cage, a high-performance solution for your connectivity needs. This innovative assembly features 152 gold-plated contacts for reliable data transfer, with a right-angle orientation and EMI spring finger for enhanced signal integrity. Designed for through-hole termination, it offers secure PCB mounting with features like PCB locator and retention. Operating in a wide temperature range from -40 to 85°C, and certified for RoHS compliance, this connector is both durable and environmentally friendly. Ideal for high-speed applications, it is suitable for board-to-board, wire-to-board, and module-to-board connections. Upgrade your connectivity with this cutting-edge solution.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 171722-2002 |
Color: | Black |
Series: | 171722 - zQSFP Plus - zQSFP |
Amperage: | .5 A |
Connector Type: | zQSFP Plus |
Number of Contacts: | 152 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Body Orientation: | Right Angle |
Pitch: | .8 mm |
Voltage: | 30 V AC/DC |
Shield Type: | EMI Fingers |
Material: | Thermoplastic |
Number of Ports: | 4 |
Orientation: | Right Angle |
Keying: | No |
Component Type: | Receptacle |
Tail Length: | 1.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | Yes |
Number of Contacts Loaded: | 152 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .762 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Board to Board, Module to Board, Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Electrical Model: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1717222002 |
SKU: | MOL171722-2002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2023 | 512624 - Packaging Method/Quantity Changing. This notification is to inform you about Molex will change packing method. Remove box in box. it is only package improvement, SPQ & MOQ are same ,no any change to product dimension, function and fit | Download |
11/09/2020 | 509372- Capacity change or tool replacement. Notice of capacity expansion for zQSFP by duplication current sub module ASSY line. date code format: LDD0X range from 314 onwards. | Download |
10/29/2020 | 509555 - Retraction of Obsolete status. Molex has revised the decision to obsolete selected part numbers as previously announced | Download |
03/01/2019 | 506285 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
09/01/2018 | 505678 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
10/03/2016 | 501582 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
04/29/2016 | 500741 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
01/01/2016 | GCM 10730795 - New, Modified, Or Replacement Tooling. Molex is buildling 2 new molds for better production capacity of the Lightpipe and housing component used in zQSFP+ connector. The gating point of the housing new mold will be different from the current mold as shown. Both new molds will be used in production at Molex Singapore Plant. This change will not affect Form, Fit, or Function of the product. The new molds will be internally qualified before using for mass production. Products made in or after Jan 16 will contain components from the new mold. | Download |
12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download |