171856-4006
2.54mm Pitch, KK 254 RPC Vertical Header with Friction Lock, 15
Streamline your PCB connectivity with our black 6-contact straight pin header, part of the KK 254 series. Designed for through-hole termination, this component ensures secure and reliable signal transmission in a vertical orientation. With a 2.54mm pitch and gold contact plating, it guarantees optimal performance even in high-temperature environments, with a wide operating range from -40 to 105°C. UL agency certified and RoHS compliant, it meets stringent quality and environmental standards. Perfect for board-to-board and wire-to-board applications, this connector is tape-reel packaged for easy assembly with pick-and-place capabilities, making it ideal for automated production processes. Its versatile design, featuring partial shrouding and polarization for error-free mating, offers convenience and efficiency in circuit layouts. Trust in its durability and performance with a mating cycle of 25 and lead-free soldering compatibility, ensuring long-lasting, high-quality connections for your electronic systems. Elevate your PCB design with this essential component, essential for any professional or DIY project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171856-4006 |
Color: | Black |
Series: | 171856 - KK 254 |
Amperage: | 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-1 |
Part Aliases: | 1718564006 |
SKU: | MOL171856-4006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
09/30/2016 | 500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |