171977-0005
SL LCP RTA HDR ASY PEG SMT MTI SL RT HDR ASY SMT PE
Easily connect your circuit boards with our SL LCP RTA HDR ASY PEG SMT MTI SL RT HDR ASY SMT PE Connector, designed for efficient surface mounting. With five contacts and a 2.54mm pitch, it ensures secure and reliable connections. The black Liquid Crystal Polymer construction can withstand temperatures ranging from -40 to 105°C, making it suitable for a variety of applications. Featuring Matte Tin plating, it offers excellent conductivity, while its right-angle orientation and PCB locator ensure precise installation. RoHS compliant and fully shrouded, this connector guarantees both performance and safety in your electronic setups.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 171977-0005 |
Color: | Black |
Series: | 171977 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 5 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719770005 |
SKU: | MOL171977-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |