172065-0010
Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 10 Circuits, 0.38
Part Aliases: Molex 1720650010
Easily connect components on your circuit board with our Mega-Fit Vertical Header. Featuring a through-hole design with a 5.70mm pitch, this dual-row header offers reliable connectivity for up to 10 circuits. With a straight body orientation and black color, it seamlessly integrates into your setup. Constructed with high conductivity copper contacts and liquid crystal polymer material, it ensures optimal performance and durability. Gold plating on the contact mating area enhances conductivity, while matte tin plating on the contact termination provides efficient soldering. This header is UL and CSA certified, RoHS compliant, and suitable for lead-free soldering processes. With a voltage rating of 600V AC/DC and an amperage of 23A, it meets high-performance standards. Whether you're working with SMT or wave soldering methods, this header is glow wire capable and suitable for a wide range of applications. From industrial equipment to consumer electronics, trust in the Mega-Fit Vertical Header for secure and efficient PCB connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172065-0010 |
Color: | Black |
Series: | 172065 - Mega-Fit |
Amperage: | 23 A |
Connector Type: | Mega-Fit |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Conductivity Copper |
Body Orientation: | Straight |
Pitch: | 5.7 mm |
Voltage: | 600 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.73 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.58 mm, 2.36 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 16.78 mm |
Surface Mount Compatible: | Yes |
Unmated Height: | 14.8 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Product Name: | Mega-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1720650010 |
SKU: | MOL172065-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |