172201-0001

PowerPlane Bus Bar Receptacle Assembly, Right-Angle, Press Fit, Screw Mount, 3.18mm Bus Bar Thickness, (2) #2-32 Type AB Self Tapping Screws Included

Part Aliases: Molex 1722010001  
Enhance power distribution efficiency with our PowerPlane Bus Bar Receptacle Assembly, designed for high-current applications. Featuring a right-angle orientation and versatile mounting options, this assembly ensures seamless integration into your system. With a rugged construction and compliance to RoHS standards, it guarantees reliability and environmental sustainability. The contact materials of copper alloy, along with silver over nickel plating, provide optimal conductivity. Suitable for surface mount installation, it offers easy assembly onto PCBs. Rated for 180A at 600V AC, it's perfect for demanding power connectivity needs in various industries. Experience the convenience and performance of our PowerPlane Bus Bar Receptacle Assembly, essential for heavy-duty power applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172201-0001
Color:Black
Series:172201 - PowerPlane
Amperage:180 A
Connector Type:PowerPlane
Number of Contacts:1
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Voltage:600 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:4.7 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Silver over Nickel
Contact Mating Area Plating Thickness:3.175 µm
Number of Contacts Loaded:1
Mating Cycles:25
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
PCB Thickness (Recommended):3.18 mm
Supplier Product Group:Heavy Duty Power Connectors
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Product Name:PowerPlane
Material Flammability Standard:94V-0
Part Aliases:1722010001
SKU:MOL172201-0001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/23/2023512183 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change.Product Change Notice Download
02/28/2020506874 - Discontinuance.Product Change Notice Download