172256-1002
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black
Part Aliases: Molex 1722561002
Enhance your power connections with the Ultra-Fit Receptacle Housing. This single-row housing, with a 3.50mm pitch, features two circuits for efficient connectivity. Crafted from durable black nylon, it can withstand operating temperatures ranging from -40 to 120 °C. Designed for wire-to-board applications, it ensures a secure fit with its keying and locking features. With a 14A amperage rating and RoHS compliance, it guarantees both performance and environmental responsibility. Upgrade your power systems with the reliability of the Ultra-Fit Housing.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172256-1002 |
Color: | Black |
Series: | 172256 |
Amperage: | 14 A |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722561002 |
SKU: | MOL172256-1002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/03/2021 | 511150 - Obsolete with replacement. This product has been obsoleted due to EOL of tool. | Product Change Notice Download |
09/30/2016 | 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Product Change Notice Download |