172256-1003
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Single Row, 3 Circuits, Black
Enhance your power connectivity with our Ultra-Fit Receptacle Housing, designed for optimal performance. With a 3.5mm pitch and single-row configuration, this black housing is both sleek and efficient. Featuring three circuits, it offers a reliable connection for power applications. Crafted from durable nylon, it ensures longevity even in challenging environments. With keying for added security and polarization for easy mating, it streamlines your assembly process. RoHS compliant, it meets international standards for environmental responsibility. Upgrade to the Ultra-Fit for seamless wire-to-board connections in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172256-1003 |
Color: | Black |
Series: | 172256 |
Amperage: | 14 A |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722561003 |
SKU: | MOL172256-1003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/10/2020 | 507722 - Discontinuance. Last Time Buy: June 10, 2020 |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
09/30/2016 | 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |