172256-1006
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Single Row, 6 Circuits, Black
Easily connect power components with our Ultra-Fit Receptacle Housing, featuring a 3.50mm pitch and single-row design. Crafted from durable black nylon, this housing accommodates six circuits, making it ideal for various power applications. With a 14A amperage rating and operating temperature range of -40 to 120°C, it ensures reliable performance in diverse environments. The keying feature and polarization to mate option offer added convenience, while RoHS compliance guarantees environmental responsibility. Perfect for wire-to-board connections, this Ultra-Fit housing is a essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172256-1006 |
Color: | Black |
Series: | 172256 |
Amperage: | 14 A |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722561006 |
SKU: | MOL172256-1006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/03/2021 | 511150 - Obsolete with replacement. This product has been obsoleted due to EOL of tool. |
Download |
09/30/2016 | 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |