172256-1105
Ultra-Fit TPA Receptacle Housing, 3.50mm Pitch, Single Row, 5 Circuits, Black
Easily connect power components with our Ultra-Fit TPA Receptacle Housing. Designed for seamless integration, this single-row housing features 5 circuits with a 3.50mm pitch, ensuring efficient power transfer. The black nylon construction offers durability, while the 14A amperage rating meets demanding power requirements. With keying and polarization for secure mating, it guarantees reliable performance. Suitable for wire-to-board applications, it operates in a wide temperature range (-40 to 120 °C) and is RoHS compliant, making it an environmentally friendly choice. Trust in the Ultra-Fit for dependable and efficient power connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172256-1105 |
Color: | Black |
Series: | 172256 |
Amperage: | 14 A |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722561105 |
SKU: | MOL172256-1105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 509989 - Obsolete no replacement. LTB 11/28/21 |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
09/30/2016 | 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |