172258-2104
Ultra-Fit TPA Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Natural
Part Aliases: Molex 1722582104
Enhance your power connections with our Ultra-Fit TPA Receptacle Housing, featuring a 3.50mm pitch and dual-row design for optimal performance. With four circuits and natural coloring, this Nylon housing is both durable and versatile. Ideal for wire-to-board applications, it ensures secure mating with its keying feature and locking capability. Operating efficiently in a wide temperature range from -40 to 120°C, it meets RoHS compliance standards. Elevate your connectivity with the Ultra-Fit series, perfect for power circuit applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172258-2104 |
Color: | Natural |
Series: | 172258 |
Amperage: | 14 A |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722582104 |
SKU: | MOL172258-2104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/24/2021 | 510085 - Retraction of PCN 506777. recall of previous pcn 506777 communicated 2/28/19 for new capacity mold being added for the ultra fit single row receptacle 4ckt due to delays this change is being cancelled and a new pcn will be issued at the appropriate time if it is decided the change will be put into place again. | Product Change Notice Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Product Change Notice Download |
04/01/2019 | 506777 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Product Change Notice Download |