172286-1108

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 8 Circuits, with Kinked Pins, Tin, Glow Wire Capable, Black

Part Aliases: Molex 1722861108  
Enhance your vertical PCB connectivity with our Ultra-Fit Vertical Header. Designed for efficiency, this single-row connector features 8 circuits with kinked pins for secure through-hole termination. Crafted from durable Liquid Crystal Polymer, it offers a pitch of 3.5mm and can handle up to 14A of current at 400V AC/DC. With tin plating and glow wire capability, it ensures reliable performance even in demanding environments. The straight body orientation, along with keying and polarization features, facilitates easy and error-free installation. RoHS compliant and lead-free soldering capable, it's a sustainable choice for your wire-to-board connections. Trust in the Ultra-Fit for seamless integration and superior functionality in your electronic assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172286-1108
Color:Black
Series:172286
Amperage:14 A
Connector Type:Ultra-Fit
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole - Kinked Pin
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:8
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722861108
SKU:MOL172286-1108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: