172286-1202
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, Gold, Glow Wire Capable, Black
Part Aliases: Molex 1722861202
Enhance your PCB connections with our Ultra-Fit Vertical Header. Featuring a 3.50mm pitch and a single row design with 2 circuits, this connector boasts kinked pins for secure attachment. The gold plating ensures optimal conductivity, while its glow wire capability and black color add versatility to any project. Crafted from durable materials, including liquid crystal polymer, it offers reliable performance in a wide temperature range. With features like PCB locator and retention, as well as polarization for easy mating, this connector is a must-have for seamless wire-to-board connections. Fully RoHS compliant, it meets international standards for sustainability. Upgrade your setup with the Ultra-Fit Vertical Header and experience efficient and dependable connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172286-1202 |
Color: | Black |
Series: | 172286 |
Amperage: | 12 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722861202 |
SKU: | MOL172286-1202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |
01/14/2019 | 505731 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |