172286-1205
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 5 Circuits, with Kinked Pins, Gold, Glow Wire Capable, Black
Enhance your PCB connections with our Ultra-Fit Vertical Header. Featuring a 3.50mm pitch, single-row design with 5 circuits and kinked pins, it ensures secure and reliable connectivity. The gold plating and glow wire capability offer exceptional performance, while the black housing adds a sleek touch. With a current rating of 12A and voltage of 400V AC/DC, it meets high-power requirements. Made of durable liquid crystal polymer, it can withstand temperatures from -40 to 120°C. Its through-hole termination method and vertical orientation make installation easy, and with features like PCB retention and polarization, it guarantees a stable connection. RoHS compliant and lead-free process capable, it's not only efficient but also environmentally friendly. Perfect for wire-to-board applications, this Ultra-Fit header is a top choice for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172286-1205 |
Color: | Black |
Series: | 172286 |
Amperage: | 12 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722861205 |
SKU: | MOL172286-1205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |