172286-1206

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 6 Circuits, with Kinked Pins, Gold, Glow Wire Capable, Black

Part Aliases: Molex 1722861206  
Enhance your PCB connections with our Ultra-Fit Vertical Header, featuring a 3.50mm pitch and single row design for streamlined assembly. With six circuits and kinked pins, this connector ensures secure and reliable contact. Crafted with gold plating and glow wire capability, it meets stringent performance standards. Its black housing, made of durable Liquid Crystal Polymer, offers both strength and aesthetics. Designed for versatility, it operates at temperatures ranging from -40 to 120°C and can handle voltages up to 400V AC/DC. RoHS compliant and lead-free soldering compatible, this connector is ideal for various applications in the electronics industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172286-1206
Color:Black
Series:172286
Amperage:12 A
Connector Type:Ultra-Fit
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole - Kinked Pin
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:6
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722861206
SKU:MOL172286-1206

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: