172286-1207

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 7 Circuits, with Kinked Pins, Gold, Glow Wire Capable, Black

Part Aliases: Molex 1722861207  
Enhance your electronic connections with our Ultra-Fit Vertical Header. This high-performance component features a 3.50mm pitch, single row design with 7 circuits, each equipped with kinked pins for secure through-hole termination. Crafted from durable liquid crystal polymer, it ensures reliable operation in a wide temperature range from -40 to 120°C. With a robust construction meeting glow wire capability standards, it offers peace of mind in demanding applications. The gold-plated contacts guarantee excellent conductivity, while the vertical orientation and keying feature ensure proper alignment. RoHS compliant and lead-free process compatible, this connector is not only efficient but also environmentally friendly. Perfect for wire-to-board connections, it's a vital component in any PCB assembly project. Elevate your designs with the Ultra-Fit Vertical Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172286-1207
Color: Black
Series: 172286
Amperage: 12 A
Connector Type: Ultra-Fit
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole - Kinked Pin
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 7
Mating Cycles: 200
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1722861207
SKU: MOL172286-1207

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: