172286-2202
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, 0.38
Part Aliases: Molex 1722862202
Introducing our Ultra-Fit Vertical Header, designed for seamless connectivity in electronic assemblies. With a 3.50mm pitch and single-row configuration, this header boasts 2 circuits with kinked pins for secure PCB mounting. Featuring a straight body orientation and vertical layout, it ensures efficient space utilization. Each contact is crafted from copper alloy with gold over nickel plating, guaranteeing reliable performance in demanding environments. Operating at up to 400V AC/DC and 12A, it meets stringent power and signal transmission requirements. With a wide operating temperature range of -40 to 120°C and compatibility with lead-free soldering processes, it offers versatility in assembly. RoHS compliant and glow wire capable, this connector prioritizes safety and environmental standards. Whether for wire-to-board applications or PCB connections, the Ultra-Fit Header delivers exceptional quality and performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172286-2202 |
Color: | Natural |
Series: | 172286 |
Amperage: | 12 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722862202 |
SKU: | MOL172286-2202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2019 | 505731 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |