172286-2204

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, 0.38

Part Aliases: Molex 1722862204  
Enhance your PCB connections with our Ultra-Fit Vertical Header, featuring a 3.50mm pitch and single row design for efficient circuitry organization. With 4 circuits and kinked pins for secure attachment, this connector ensures reliable performance. Crafted from durable liquid crystal polymer, it offers a high amperage of 12A and voltage rating of 400V AC/DC, suitable for various applications. The gold over nickel plating in the contact mating area guarantees optimal conductivity, while the tin over nickel plating in the termination ensures long-lasting durability. With features like PCB locator, retention, and polarization, installation is a breeze, even in demanding environments with temperatures ranging from -40 to 120°C. RoHS compliant and lead-free process capable, our Ultra-Fit Header is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172286-2204
Color: Natural
Series: 172286
Amperage: 12 A
Connector Type: Ultra-Fit
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole - Kinked Pin
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 4
Mating Cycles: 200
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1722862204
SKU: MOL172286-2204

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/14/2019 505733 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download