172286-2206
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 6 Circuits, with Kinked Pins, 0.38
Part Aliases: Molex 1722862206
Introducing the Ultra-Fit Vertical Header, a high-performance connector designed for precise PCB connections. With a 3.50mm pitch and single-row configuration, this header features six circuits with kinked pins for secure through-hole mounting. Crafted from durable liquid crystal polymer, it offers reliable operation in a wide temperature range from -40 to 120°C. Meeting stringent standards for voltage (400V AC/DC) and amperage (12A), this header is ideal for power and signal transmission. Gold-plated contact mating areas ensure low contact resistance and high reliability, with a mating cycle rating of 200. Featuring keying and polarization for easy assembly, it also offers PCB retention and locator features for secure installation. RoHS compliant and lead-free solder process capable, the Ultra-Fit Header guarantees compatibility with modern manufacturing standards. Perfect for wire-to-board connections in various applications, this connector is a dependable choice for your PCB design needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172286-2206 |
Color: | Natural |
Series: | 172286 |
Amperage: | 12 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722862206 |
SKU: | MOL172286-2206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |