172286-2303
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, 0.76
Part Aliases: Molex 1722862303
Enhance your electronic connections with our Ultra-Fit Vertical Header. Featuring a 3.50mm pitch and a single row design, this connector offers reliable performance in a compact form. With 3 circuits and kinked pins for secure attachment, it ensures efficient power delivery. Crafted from durable materials, including Liquid Crystal Polymer, and with a gold over nickel contact plating, it guarantees longevity and conductivity. Operating at temperatures ranging from -40 to 120°C, it's suitable for diverse environments. PCB mounting is convenient with through-hole termination and PCB retention features, while its vertical orientation and keying ensure proper alignment. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for wire-to-board connections, it's a versatile choice for various applications in electronics. Elevate your connectivity with the Ultra-Fit Vertical Header.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172286-2303 |
Color: | Natural |
Series: | 172286 |
Amperage: | 12 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722862303 |
SKU: | MOL172286-2303 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |