172286-2305

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 5 Circuits, with Kinked Pins, 0.76

Part Aliases: Molex 1722862305  
Enhance your PCB connectivity with our Ultra-Fit Vertical Header. Featuring a 3.50mm pitch and single-row design, this connector offers 5 circuits with kinked pins for secure through-hole termination. Crafted from durable Liquid Crystal Polymer, it ensures reliable performance in a wide operating temperature range from -40 to 120 °C. With a 12A amperage and 400V AC/DC voltage rating, it's ideal for various applications. Gold over Nickel contact mating area plating and Tin over Nickel termination plating guarantee excellent conductivity and durability. RoHS compliant and lead-free process capable, it's a sustainable choice for your projects. Whether for wire-to-board connections or PCB pin headers, the Ultra-Fit series delivers high-quality, reliable performance. Elevate your designs with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172286-2305
Color: Natural
Series: 172286
Amperage: 12 A
Connector Type: Ultra-Fit
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole - Kinked Pin
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 5
Mating Cycles: 200
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1722862305
SKU: MOL172286-2305

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: