172286-2306

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 6 Circuits, with Kinked Pins, 0.76

Part Aliases: Molex 1722862306  
Enhance your vertical board connections with our Ultra-Fit Vertical Header. Featuring a 3.50mm pitch and single-row design, it offers seamless integration with your PCBs. With 6 circuits and kinked pins, this connector ensures secure and reliable contact. Crafted from high-quality materials, including copper alloy and liquid crystal polymer, it guarantees durability and performance. With a maximum operating temperature range of -40 to 120°C and a voltage rating of 400V AC/DC, it is suitable for a wide range of applications. Gold over nickel plating in the contact mating area ensures excellent conductivity, while tin over nickel plating in the termination area offers reliable solder connections. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Whether you're working on industrial machinery, consumer electronics, or telecommunications equipment, our Ultra-Fit Vertical Header is the perfect choice for your wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172286-2306
Color: Natural
Series: 172286
Amperage: 12 A
Connector Type: Ultra-Fit
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole - Kinked Pin
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 6
Mating Cycles: 200
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1722862306
SKU: MOL172286-2306

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: