172286-2307

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 7 Circuits, with Kinked Pins, 0.76

Part Aliases: Molex 1722862307  
Elevate your PCB assembly with our Ultra-Fit Vertical Header. Designed for seamless integration, this single-row connector features 7 circuits with kinked pins for secure through-hole termination. With a pitch of 3.50mm and a straight body orientation, it offers reliable performance in a compact form factor. Constructed with high-quality materials including liquid crystal polymer and copper alloy contacts plated with gold over nickel, it ensures durability and conductivity. Operating at temperatures ranging from -40 to 120°C, with a maximum voltage of 400V AC/DC, it's suitable for a wide range of applications. RoHS compliant and lead-free process capable, it meets stringent industry standards for environmental responsibility. Trust in the Ultra-Fit for efficient wire-to-board connectivity, backed by its 200 mating cycles and glow wire capability. Fully shrouded and polarized for easy and secure mating, it's the perfect choice for your PCB connector needs. Elevate your PCB assembly with our Ultra-Fit Vertical Header. Designed for seamless integration, this single-row connector features 7 circuits with kinked pins for secure through-hole termination. With a pitch of 3.50mm and a straight body orientation, it offers reliable performance in a compact form factor. Constructed with high-quality materials including liquid crystal polymer and copper alloy contacts plated with gold over nickel, it ensures durability and conductivity. Operating at temperatures ranging from -40 to 120°C, with a maximum voltage of 400V AC/DC, it's suitable for a wide range of applications. RoHS compliant and lead-free process capable, it meets stringent industry standards for environmental responsibility. Trust in the Ultra-Fit for efficient wire-to-board connectivity, backed by its 200 mating cycles and glow wire capability. Fully shrouded and polarized for easy and secure mating, it's the perfect choice for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172286-2307
Color: Natural
Series: 172286
Amperage: 12 A
Connector Type: Ultra-Fit
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole - Kinked Pin
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 7
Mating Cycles: 200
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1722862307
SKU: MOL172286-2307

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: