172298-1206
Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 6 Circuits, with Kinked Pins, 0.38
Enhance your PCB connectivity with our Ultra-Fit Vertical Header, featuring a 3.50mm pitch and dual-row design for efficient signal transfer. With 6 circuits and kinked pins for secure attachment, this header ensures reliable performance in any application. Its black color and straight body orientation offer a sleek and space-saving solution. Constructed with high-quality materials including Liquid Crystal Polymer and copper alloy contacts, it guarantees durability and stability in operation. Meeting stringent standards for voltage, amperage, and operating temperature, this connector is suitable for a wide range of industrial environments. RoHS compliant and lead-free process capable, it also prioritizes environmental responsibility. Trust in the Ultra-Fit for seamless wire-to-board connections that meet your every need.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172298-1206 |
Color: | Black |
Series: | 172298 |
Amperage: | 11 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722981206 |
SKU: | MOL172298-1206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |