172298-1210
Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 10 Circuits, with Kinked Pins, 0.38
Enhance your PCB connectivity with our Ultra-Fit Vertical Header, featuring a 3.50mm pitch and dual row design for efficient circuit integration. With 10 circuits and kinked pins for secure connections, this black header ensures reliable performance. Made of durable Liquid Crystal Polymer, it offers a straight body orientation and is rated for 11A and 400V AC/DC. Ideal for through-hole mounting, it guarantees stability with features like PCB locator and retention, as well as polarization for easy mating. Gold-plated copper alloy contacts ensure excellent signal transmission, while its high-temperature tolerance and RoHS compliance make it a versatile and environmentally friendly choice for various applications in electronics manufacturing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172298-1210 |
Color: | Black |
Series: | 172298 |
Amperage: | 11 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722981210 |
SKU: | MOL172298-1210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |