172298-2116

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 16 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow Wire Capable

Part Aliases: Molex 1722982116  
Enhance your PCB connections with our Ultra-Fit Vertical Header, featuring a 3.50mm pitch and dual-row design for optimal performance. With 16 circuits and kinked pins, this connector ensures secure contact points. The tin (Sn) plating offers durability, while its natural color and glow wire capability make it versatile for various applications. Made of high-quality liquid crystal polymer, it can withstand operating temperatures ranging from -40 to 120°C. The straight body orientation, along with keying and polarization features, ensures easy and accurate installation. With RoHS compliance and lead-free process capability, it meets international standards for environmental responsibility. Ideal for wire-to-board connections, this Ultra-Fit header guarantees reliable and efficient connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172298-2116
Color:Natural
Series:172298
Amperage:12 A
Connector Type:Ultra-Fit
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole - Kinked Pin
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:16
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722982116
SKU:MOL172298-2116

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: