172298-2310

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 10 Circuits, with Kinked Pins, 0.76

Part Aliases: Molex 1722982310  
Elevate your connectivity with our Ultra-Fit Vertical Header. This high-performance component features a 3.50mm pitch, dual-row design with 10 circuits, complete with kinked pins for secure through-hole termination. Crafted with precision from liquid crystal polymer, it ensures durability in demanding environments, operating flawlessly in a wide temperature range from -40 to 120°C. With a voltage rating of 400V AC/DC and an amperage of 11A, it guarantees reliable power transmission. Gold over nickel contact plating and a tin over nickel termination ensure optimal signal integrity and soldering performance, meeting RoHS compliance for environmental responsibility. Whether for wire-to-board connections or PCB assemblies, this Ultra-Fit header is the perfect choice for high-speed, high-density applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172298-2310
Color: Natural
Series: 172298
Amperage: 11 A
Connector Type: Ultra-Fit
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole - Kinked Pin
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 10
Mating Cycles: 200
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1722982310
SKU: MOL172298-2310

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: