172298-2312

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 12 Circuits, with Kinked Pins, 0.76

Part Aliases: Molex 1722982312  
Elevate your PCB connections with our Ultra-Fit Vertical Header. Designed for precision performance, this connector boasts a 3.50mm pitch and features dual rows with 12 circuits, ensuring efficient power and signal transmission. The kinked pins offer secure through-hole termination, while the straight body orientation and vertical design optimize space utilization. Crafted from high-quality materials including Liquid Crystal Polymer, with gold over nickel plating for enhanced durability, this header guarantees reliable operation in diverse environments. Meeting stringent standards for amperage, voltage, and operating temperature range, it's ideal for demanding applications. RoHS compliant and lead-free process capable, it's a sustainable choice for your connectivity needs. Elevate your PCB connections with our Ultra-Fit Vertical Header. Designed for precision performance, this connector boasts a 3.50mm pitch and features dual rows with 12 circuits, ensuring efficient power and signal transmission. The kinked pins offer secure through-hole termination, while the straight body orientation and vertical design optimize space utilization. Crafted from high-quality materials including Liquid Crystal Polymer, with gold over nickel plating for enhanced durability, this header guarantees reliable operation in diverse environments. Meeting stringent standards for amperage, voltage, and operating temperature range, it's ideal for demanding applications. RoHS compliant and lead-free process capable, it's a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172298-2312
Color: Natural
Series: 172298
Amperage: 11 A
Connector Type: Ultra-Fit
Number of Contacts: 12
Number of Rows: 2
Termination Method: Through Hole - Kinked Pin
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 12
Mating Cycles: 200
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1722982312
SKU: MOL172298-2312

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: