172405-1108
Impel Plus 92 Ohm, 3-Pair Right-Angle Male, 1.90mm Pitch, Unguided, 10 Columns, 60 Circuits
Enhance your connectivity with the Impel Plus 92 Ohm Right-Angle Male connector. Designed for optimal performance, this component features 3 pairs, 10 columns, and 60 circuits, offering a reliable solution for your PCB connections. With a pitch of 1.90mm and high-performance alloy contact material, it ensures efficient signal transfer at a data rate of 56 Gb/s. The full shield and operating temperature range make it suitable for various environments, while the compliant pin termination method guarantees secure attachment. RoHS compliant and with gold plating in the mating area, this connector prioritizes both performance and environmental responsibility, making it a versatile choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172405-1108 |
Color: | Black |
Series: | 172405 - Impel Plus |
Amperage: | .75 A |
Connector Type: | Impel Plus |
Number of Contacts: | 60 |
Number of Rows: | 6 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.9 mm |
Voltage: | 150 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 92 Ω |
Keying: | No |
Component Type: | Right Angle Male |
Number of Pairs: | 3 |
Data Rate: | 56 Gb/s |
Tail Length: | 1.3 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 60 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 10 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | No |
Board to Board Configuration: | Coplanar |
Make First / Break Last: | No |
Part Aliases: | 1724051108 |
SKU: | MOL172405-1108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |