172453-0412
EXTreme Ten60Power Wire-to-Board Right Angle Plug Assembly, 2 Power Circuit, 12 Signal Circuits, 2 Power Circuit
Part Aliases: Molex 1724530412
Experience seamless power and signal connectivity with our EXTreme Ten60Power Wire-to-Board Right Angle Plug Assembly. Designed for efficiency, this assembly features 2 power circuits and 12 signal circuits, ensuring reliable performance in various applications. With an amperage rating of 50A and a voltage capacity of 600 VAC / 250 VDC, it guarantees robust power transmission. The connector, made of durable Liquid Crystal Polymer, offers exceptional durability even in harsh environments, with an operating temperature range of -40 to 105 °C. Featuring through-hole termination and gold contact mating area plating, it ensures secure and high-quality connections. With polarized orientation and PCB retention, installation is hassle-free and secure. RoHS compliant and lead-free process capable, this assembly is not only high-performing but also environmentally friendly. Perfect for signal applications, it is a valuable addition to any project requiring precision connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172453-0412 |
Color: | Black |
Series: | 172453 - EXTreme Ten60Power |
Amperage: | 50 A |
Connector Type: | EXTreme Ten60Power |
Number of Contacts: | 16 |
Number of Rows: | 1, 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm, 7.5 mm |
Voltage: | 600 VAC / 250 VDC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.84 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 200 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 2 p - 12 s - 2 p |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1724530412 |
SKU: | MOL172453-0412 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |